
Aluminum rheostat and tap switch hardware, black in color, with a 2.375-inch diameter. This general accessory component is constructed from durable aluminum, designed for reliable performance in electrical applications. Each package contains one unit.
Ohmite 5112 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 2.375inch |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 5112 to view detailed technical specifications.
No datasheet is available for this part.
