Ohmite 5116AE technical specifications.
| Color | Black |
| Diameter | 1.5inch |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5116AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
