Ohmite 5150E technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5150E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
