Ohmite 5151 technical specifications.
| Color | Black |
| Inside Diameter | 0.75inch |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 5151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
