Ohmite 5602E technical specifications.
| Package/Case | Molded |
| Color | Black |
| Diameter | 1.219inch |
| Height | 0.625inch |
| Material | Plastic |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5602E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
