
Ohmite 5904E technical specifications.
| Length | 12.7mm |
| Material | Ceramic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistor Type | Wirewound |
| Series | 90 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5904E to view detailed technical specifications.
No datasheet is available for this part.
