Ohmite 5906E technical specifications.
| Length | 22.9mm |
| Material | Ceramic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistor Type | Wirewound |
| Series | 90 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5906E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
