Sign in to ask questions about the Ohmite 5908E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 5908E technical specifications.
| Length | 44.5mm |
| Material | Ceramic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistor Type | Wirewound |
| Series | 90 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5908E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.