Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 60/115MNJ100RDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.7mm |
| Height | 0.75inch |
| Lead/Base Style | Quick Connect |
| Length | 5.563inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 115W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | METALOHM |
| Termination | Quick Connect |
| Tolerance | 5% |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 60/115MNJ100RDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.