Ohmite 6000E technical specifications.
| Package/Case | Metal |
| Inside Diameter | 4.83mm |
| Outside Diameter | 14.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 200, 210, 270 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 6000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
