Ohmite 6003 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 6.35mm |
| Mount | Brackets |
| Outside Diameter | 28.58mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 200, 210, 270 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.