Ohmite 6010E technical specifications.
| Package/Case | 100 |
| Material | Steel |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 200, 210, 270 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 6010E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.