Ohmite 6011E technical specifications.
| Inside Diameter | 7.951mm |
| Material | Mica |
| Mount | External |
| Outside Diameter | 19.05mm |
| Reach SVHC Compliant | Unknown |
| Series | 200, 210, 270 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 6011E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
