
Ohmite's 60mV 50mR 3% through-hole fixed resistor is a metal-cased component with a length of 6.35mm. It operates within a temperature range of -55°C to 275°C. The resistor is available in bulk packaging with 25 units per package. It is not RoHS compliant.
Ohmite 602HR050 technical specifications.
| Package/Case | Metal |
| Length | 6.35mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 50mR |
| RoHS Compliant | No |
| Series | 60 |
| Termination | Axial |
| Tolerance | 3% |
| Voltage Rating | 60mV |
| RoHS | Not Compliant |
No datasheet is available for this part.