
Fixed Resistor, Metal Strip, 0.5W, 0.1ohm, 3% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Ohmite 605HR100E technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 3% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | 60 |
| Termination | Axial |
| Tolerance | 3% |
| Voltage Rating | 60mV |
| RoHS | Compliant |
No datasheet is available for this part.