Sign in to ask questions about the Ohmite 608-5T3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 608-5T3E technical specifications.
| Index Angle | 160° |
| Number of Decks | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 608-5T3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.