
The 608-8E is an 8-pole SP8T rotary switch from Ohmite, featuring a single deck and a current rating of 100A. It is illuminated and has a 40° index angle. The switch is packaged in bulk and is compliant with RoHS regulations. It is available in a single unit quantity.
Sign in to ask questions about the Ohmite 608-8E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 608-8E technical specifications.
| Contact Current Rating | 100A |
| Illumination Type | Illuminated |
| Index Angle | 40° |
| Number of Decks | 1 |
| Number of Poles | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 608-8E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.