
The 711-4 is a rotary switch with a 30° index angle and fixed index stops. It features a silver contact material and a panel mount. The switch has a DC rated voltage of 20V and an AC voltage rating of 125V. It is available in a bulk packaging with a package quantity of 1.
Sign in to ask questions about the Ohmite 711-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 711-4 technical specifications.
| Actuator Length | 12.7mm |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 711 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 711-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
