Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 7A 125VAC 20VDC
Ohmite 711-8 technical specifications.
| Number of Decks | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Lug |
| RoHS | Not Compliant |
No datasheet is available for this part.