Ind RF 4.7uH 10% 7.9MHZ 45 Powdered Iron 230mA Axial
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Core Material | Powdered Iron |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.23A |
| Minimum Quality Factor | 45 |
| Lead Style | Axial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |