Ohmite 7PA10E technical specifications.
| Length | 63.5mm |
| Material | Mica |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 200, 210, 270 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 7PA10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
