Ohmite 7PA25E technical specifications.
| Length | 69.8mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 200, 210, 270 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 7PA25E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
