
Wirewound chassis mount resistor featuring 100 Ohm resistance with a 1% tolerance. This aluminum-housed component offers 5W maximum power dissipation and a voltage rating of 210V. Operating temperature range spans from 0°C to 275°C, with a temperature coefficient of ±20ppm/°C. Solder termination and flange mounting facilitate secure installation.
Sign in to ask questions about the Ohmite 805F100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 805F100E technical specifications.
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 0.6inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 210V |
| DC Rated Voltage | 210V |
| Width | 8.48mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 805F100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
