
Chassis mount wirewound resistor, 150 Ohm resistance with 1% tolerance. Features 5W power dissipation, 210V voltage rating, and operates from 0°C to 275°C. Aluminum housed with axial solder terminations and flanged mounting.
Sign in to ask questions about the Ohmite 805F150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 805F150E technical specifications.
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 15.24mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 210V |
| DC Rated Voltage | 210V |
| Width | 8.48mm |
| Wire/Cable Diameter | 1.29mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 805F150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
