
Wirewound fixed resistor with 250 Ohm resistance and 1% tolerance. Features 5W maximum power dissipation and a 210V voltage rating. Designed for chassis mounting with flanges, utilizing solder terminations. Operates within a temperature range of 0°C to 275°C. Housed in an aluminum package with dimensions of 16.41mm depth, 8.13mm height, and 8.48mm width. RoHS compliant and lead-free.
Ohmite 805F250E technical specifications.
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 0.6inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 250R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 210V |
| DC Rated Voltage | 210V |
| Width | 8.48mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 805F250E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.