The Metal-Mite 89 wirewound resistor is a 210V rated component with a resistance of 25kR and a tolerance of 1%. It has a maximum power dissipation of 5W and is designed for use in high-temperature applications, with an operating range of 0°C to 275°C. The resistor is packaged in a bulk format and features a solder termination. It is compliant with RoHS regulations and is constructed from aluminum with a wirewound technology.
Sign in to ask questions about the Ohmite 805F25KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 805F25KE technical specifications.
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Height | 8.13mm |
| Lead/Base Style | Solder |
| Length | 0.6inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 210V |
| Width | 8.48mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 805F25KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.