
5kΩ 1% tolerance wirewound chassis mount resistor with a 5W power rating. Features solder terminations and operates within a 0°C to 275°C temperature range. This RoHS compliant component is housed in an aluminum package with dimensions of 15.24mm length, 8.48mm width, and 8.13mm height, with a depth of 16.41mm. Rated for 210V DC and 5V AC.
Ohmite 805F5K0E technical specifications.
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 15.24mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 210V |
| Voltage Rating (AC) | 5V |
| DC Rated Voltage | 210V |
| Width | 8.48mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 805F5K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
