Sign in to ask questions about the Ohmite 80F100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 80F100 technical specifications.
| Package/Case | Axial |
| Length | 1.843inch |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 80F100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.