The Acrasil 80 1kV 10W 1% resistor is a through-hole component with an axial package and a maximum power dissipation of 10W. It has a voltage rating of 1kV and a tolerance of 1%. The resistor is available in a bulk packaging quantity of 5 units. It is not RoHS compliant. The component has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C.
Ohmite 80F182 technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Length | 1.843inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 182R |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.