The Acrasil 80 Fixed Resistor is a through-hole axial resistor with a resistance of 20kR and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. The resistor is available in bulk packaging with a package quantity of 5. It is not RoHS compliant.
Sign in to ask questions about the Ohmite 80F20K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 80F20K technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Length | 1.843inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 80F20K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
