
The Acrasil 80 249R 1% Axial Through-Hole Resistor from Ohmite is a fixed resistor with a resistance of 249 ohms and a tolerance of 1%. It has a maximum power dissipation of 10W and is available in a bulk packaging with 5 units per package. The resistor is packaged in an axial case with a length of 1.843 inches and is designed for through-hole mounting. It is not RoHS compliant.
Sign in to ask questions about the Ohmite 80F249 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 80F249 technical specifications.
| Package/Case | Axial |
| Length | 1.843inch |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 249R |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 80F249 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.