The 80F4R99 is a fixed resistor from Ohmite with a voltage rating of 1kV and a resistance of 4.99 ohms. It has a tolerance of 1% and a maximum power dissipation of 10W. The resistor is packaged in a through-hole axial configuration with a diameter of 10.3mm and a length of 1.843 inches. It is not RoHS compliant and is available in a bulk packaging with 5 units per package.
Sign in to ask questions about the Ohmite 80F4R99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 80F4R99 technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Length | 1.843inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 4.99R |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 80F4R99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.