The Acrasil 80 Fixed Resistor 562 Ohms 1% 1kV 10W Axial Through Hole is a through-hole fixed resistor from Ohmite. It features a 1% tolerance and a maximum power dissipation of 10W. The resistor is packaged in an axial configuration and is available in bulk quantities. It has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. The Acrasil 80 series is not RoHS compliant.
Ohmite 80F562 technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Length | 1.843inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 562R |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.