
The Acrasil 80 Fixed Resistor is a through-hole component with a voltage rating of 1kV and a resistance of 274mR. It has a tolerance of 1% and a maximum power dissipation of 10W. The resistor is packaged in bulk and has a package quantity of 5. It is available from Ohmite, with part number 80FR274.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 80FR274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 10.3mm |
| Length | 1.843inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 274mR |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 80FR274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.