The Acrasil 80 Fixed Resistor is a 1kV rated component with a resistance of 301 milliohms and a tolerance of 1%. It is available in an axial package with a diameter of 10.3mm and a length of 1.843 inches. The resistor is designed for through hole mounting and has a maximum power dissipation of 10W. It operates within a temperature range of 25°C to 275°C and is packaged in bulk quantities of five.
Sign in to ask questions about the Ohmite 80FR301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 80FR301 technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Length | 1.843inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 301mR |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 80FR301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.