The Acrasil 80 Fixed Resistor from Ohmite features a voltage rating of 1kV and a power dissipation of 10W. It is available in an axial package with a diameter of 10.3mm and a length of 1.843inch. The resistor has a tolerance of 1% and a resistance of 825mR. It operates within a temperature range of 25°C to 275°C and is available in bulk packaging.
Ohmite 80FR825 technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Length | 1.843inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 825mR |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.