10W wirewound fixed resistor with 100 Ohm resistance and 1% tolerance. Features a 320V voltage rating and operates from 0°C to 275°C. Chassis mountable with solder termination, housed in an aluminum package measuring 20.63mm x 14.27mm x 10.31mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 810F100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 20.63mm |
| Diameter | 14.27mm |
| Height | 10.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| DC Rated Voltage | 320V |
| Width | 20.63mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 810F100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.