The Ohmite 810F10R is a wirewound fixed resistor with a voltage rating of 320V and a maximum power dissipation of 10W. It has a tolerance of 1% and is packaged in bulk. The resistor is constructed with aluminum and has a lead-free construction, but does contain lead. It is rated for operation between 0°C and 275°C.
Ohmite 810F10R technical specifications.
| Package/Case | Aluminum |
| Depth | 20.32mm |
| Height | 10.31mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| DC Rated Voltage | 320V |
| Width | 20.63mm |
| RoHS | Not Compliant |
No datasheet is available for this part.