
Wirewound chassis mount resistor featuring 10 Ohm resistance with a 1% tolerance. This aluminum-housed component offers 10W maximum power dissipation and a voltage rating of 320V DC. Operating temperature range spans from 0°C to 275°C, with a temperature coefficient of ±20ppm/°C. Solderable axial terminations facilitate easy integration.
Sign in to ask questions about the Ohmite 810F10RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 810F10RE technical specifications.
| Package/Case | Aluminum |
| Depth | 20.63mm |
| Diameter | 14.27mm |
| Height | 10.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 320V |
| Width | 20.63mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 810F10RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
