
This wirewound resistor has a maximum operating temperature of 275°C and a minimum operating temperature of 0°C. It is designed for flanged mount and has a resistance of 15R with a tolerance of 1%. The resistor is lead free and RoHS compliant, packaged in a tray. It has a maximum power dissipation of 10W and a width of 20.63mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 810F15RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Height | 10.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 320V |
| Width | 20.63mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 810F15RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
