The 810F200E is a wirewound fixed resistor from Ohmite with a voltage rating of 320V and a maximum power dissipation of 10W. It features a metal flange mount and is packaged in a tray. The resistor has a resistance of 200 ohms with a tolerance of 1% and is made from aluminum. It operates over a temperature range of 0°C to 275°C and is RoHS compliant.
Ohmite 810F200E technical specifications.
| Package/Case | Aluminum |
| Depth | 20.63mm |
| Diameter | 14.27mm |
| Height | 10.31mm |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Packaging | Tray |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| Width | 20.63mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 810F200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.