
Wirewound chassis mount resistor with 2.5kR resistance and 1% tolerance. Features 10W power dissipation, 1kV DC rated voltage, and 320V voltage rating. Constructed with a lead-free, solderable termination and housed in an aluminum package with flange mounting. Operating temperature range from 0°C to 275°C.
Ohmite 810F2K5E technical specifications.
| Package/Case | Aluminum |
| Depth | 20.63mm |
| Diameter | 14.27mm |
| Height | 10.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 5V |
| DC Rated Voltage | 1kV |
| Width | 20.63mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 810F2K5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.