
Wirewound chassis mount resistor with 2 Ohm resistance and 1% tolerance. Features a 10W maximum power dissipation and a 320V DC rated voltage. Constructed with an aluminum package for efficient heat dissipation, measuring 19.05mm in length, 20.63mm in width, 14.27mm in diameter, and 10.31mm in height. Operates within a temperature range of 0°C to 275°C and utilizes solder terminations. This RoHS compliant component is designed for tray packaging.
Ohmite 810F2R0E technical specifications.
| Package/Case | Aluminum |
| Diameter | 14.27mm |
| Height | 10.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 320V |
| Width | 20.63mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 810F2R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.