The 810F40RE wirewound resistor features a flanged aluminum package with a resistance of 40 ohms and a tolerance of 1%. It operates within a temperature range of 0°C to 275°C and has a maximum power dissipation of 10W. The resistor is packaged in a tray and is RoHS compliant.
Sign in to ask questions about the Ohmite 810F40RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 810F40RE technical specifications.
| Package/Case | Aluminum |
| Depth | 20.63mm |
| Diameter | 14.27mm |
| Height | 10.31mm |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Packaging | Tray |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| Width | 20.63mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 810F40RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.