The 810F50KE is a 50kR wirewound resistor from Ohmite with a maximum operating temperature of 275°C and a minimum operating temperature of 0°C. It has a voltage rating of 320V and a maximum power dissipation of 10W. The resistor is packaged in a metal case with a diameter of 14.27mm and a height of 0.437inch. It is available in bulk packaging and is RoHS compliant.
Ohmite 810F50KE technical specifications.
| Package/Case | Metal |
| Diameter | 14.27mm |
| Height | 0.437inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| Width | 20.63mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 810F50KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.