
The Metal-Mite 89 wirewound resistor from Ohmite features a voltage rating of 320V and a tolerance of 1%. It has a maximum power dissipation of 10W and is constructed from aluminum with a diameter of 14.27mm. The resistor is lead-free and RoHS compliant, with a termination style of solder. It is rated for operation between 0°C and 275°C.
Ohmite 810F750E technical specifications.
| Package/Case | Aluminum |
| Depth | 20.63mm |
| Diameter | 14.27mm |
| Height | 10.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Packaging | Tray |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| DC Rated Voltage | 1kV |
| Width | 20.63mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 810F750E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.