
Wirewound fixed resistor, 25W power dissipation, 10 ohm resistance with 1% tolerance. Features a 520V DC rated voltage and 16V AC rated voltage. Operates within a temperature range of 0°C to 275°C. Chassis mountable with solder terminations and an aluminum package. RoHS compliant.
Ohmite 825F10RE technical specifications.
| Package/Case | Aluminum |
| Depth | 27.79mm |
| Diameter | 18.26mm |
| Height | 14.28mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.062inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825F10RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.