
25W wirewound chassis mount resistor with 150 Ohm resistance and 1% tolerance. Features aluminum package, solder termination, and a voltage rating of 520V DC. Operates from 0°C to 275°C, with dimensions of 1.062" length, 27.79mm width, and 18.26mm diameter. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 825F150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Diameter | 18.26mm |
| Height | 0.593inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.062inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 61V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825F150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
