
The Metal-Mite 89 15kR 1% 520V wirewound resistor features a voltage rating of 520V and a resistance of 15kR with a tolerance of 1%. It has a maximum operating temperature of 275°C and a maximum power dissipation of 25W. The resistor is packaged in aluminum with a diameter of 18.26mm and a height of 14.28mm, and is available in bulk packaging.
Sign in to ask questions about the Ohmite 825F15KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 825F15KE technical specifications.
| Package/Case | Aluminum |
| Depth | 27.79mm |
| Diameter | 18.26mm |
| Height | 14.28mm |
| Lead/Base Style | Solder |
| Length | 1.062inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825F15KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.