
25W wirewound chassis mount resistor with 1kΩ resistance and 1% tolerance. Features aluminum package, solder termination, and a voltage rating of 520V. Operates from 0°C to 275°C, with dimensions of 26.98mm length, 18.26mm diameter, and 14.28mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Ohmite 825F1K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 825F1K0E technical specifications.
| Package/Case | Aluminum |
| Depth | 27.79mm |
| Diameter | 18.26mm |
| Height | 14.28mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 26.98mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825F1K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.